surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1617752-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1617752-6

TE Connectivity / AMP Brand

FCA-210-CY4

PRICING per piece  AVAILABILITY real time   
1-2 :$196.04
3-4 :$192.12
5-9 :$189.27
10-24 :$167.41
25-49 :$165.34
50-99 :$163.41
100 + :$160.29
Request Quote
4 can ship Monday
In our stock 
8 can ship 3/10/17
Available Factory Stock 
7 can ship 3/4/17
Incoming stock 
More available to ship 6/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1617752-6
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Coil Resistance: 320 ?
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Suppression Diode: With
Mounting Type: Raised Vertical Flange Mount
Enclosure Type: Hermetically Sealed
Shock: 200G's, 6ms
Relay Type: Military/Aerospace Mid-Range
Product Type: Relay
Vibration: 30G's, 33 – 3000Hz
Actuating System: DC
Auxiliary Contacts: Without
Back EMF Suppression: With
Coil Magnetic System: Polarized, Monostable
Coil Voltage Rating: 28 VDC
Contact Base Material: Silver Cadmium Oxide
Contact Current Rating: 10 A
Operating Temperature Range: -70 – 125 °C
Terminal Configuration: Solder Hook
Terminal Plating: Tin-Lead
Customers Who Bought 1617752-6 Also Bought
DESCRIPTION
FCA-210-CY4
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?