surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1617530-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
3-4 :$148.77
5-7 :$133.89
8-9 :$111.58
10 + :$109.34
0 (sold out)
In our stock 
5 can ship 6/3/17
Available Factory Stock 
7 can ship 5/26/17
Incoming stock 
More available to ship 9/26/17
Manufacturer’s Lead Time 
Minimum Order: 3
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1617530-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Input Voltage: 12.6 VDC
Coil Resistance: 200
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Suppression Diode: Without
Termination Type: Solder Hook Terminals
Mounting Type: Panel Mount
Enclosure Type: Hermetically Sealed
Shock: 100G's, 6 ms
Coil Voltage: 26.5 VDC
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 20G's, 10 – 2000Hz
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 794 mW
Contact Current Rating: 3 A
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Transistor Driver: Without
Customers Who Bought 1617530-1 Also Bought
DESCRIPTION
FW1109D00=2020 FW RELAY

Product Highlights
  • FW Full Size Relay Series
  • Input Voltage = 12.6 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
  • Non Polarized, Monostable Coil Magnetic System
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?