surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1617159-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1617159-4

TE Connectivity / AMP Brand

SMGAD-26 = SMGAD .100 GRID SMD

PRICING per piece  AVAILABILITY real time   
3-4 :$113.80
5-7 :$102.42
8-9 :$85.35
10 + :$83.64
0 (sold out)
In our stock 
146 can ship 6/1/17
Incoming stock 
More available to ship 8/12/17
Manufacturer’s Lead Time 
Minimum Order: 3
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1617159-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Military Relay
DC Coil Voltage: 26.5 V
Maximum AC Voltage Rating: N/A
Family: SMGAD
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 17 mA
Packaging: N/A
Seal: Hermetic Seal
Termination Style: Gull Wing
Coil Resistance: 1.56 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Pin_Count: 8
Maximum Pick-Up Voltage: 14.2 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.89 VDC
Mounting: Surface Mount
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -65 to 125 °C
Dimension: 9.6 x 9.6 x 9.65 mm
Package Type: N/A
Operate Time: 2 ms
Coil Suppression Diode: Yes
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1617159-4 Also Bought
DESCRIPTION
SMGAD-26 = SMGAD .100 GRID SMD
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: IN
ECCN: EAR99
DID YOU KNOW?