surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1617085-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1617085-2

TE Connectivity / AMP Brand

SSAW-6C-24B = SS 6 POLE RELAY

PRICING per piece  AVAILABILITY real time   
1-2 :$865.81
3-4 :$848.49
5 + :$831.52
2 can ship tomorrow
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1617085-2
RoHS: No
Input Voltage: 26.5 VDC
Coil Resistance: 390 ?
Contact Arrangement: 6 Form C, 6PDT, 6 C/O
Coil Suppression Diode: Without
Termination Type: PC Pins
Mounting Type: Plain Case
Enclosure Type: Hermetically Sealed
Shock: 100G's, 6ms
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 20G's, 10 – 2000Hz
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 1801 mW
Coil Voltage Rating: 26.5 VDC
Contact Current Rating: 2 A
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Transistor Driver: Without
Customers Who Bought 1617085-2 Also Bought
DESCRIPTION
SSAW-6C-24B = SS 6 POLE RELAY
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?