surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1617003-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1617003-2

TE Connectivity / AMP Brand

B07B311BC3 = 07 10AMP RELAY

PRICING per piece  AVAILABILITY real time   
1-2 :$309.94
3-4 :$294.44
5-7 :$217.43
8-9 :$161.38
10 + :$158.15
3 can ship Monday
In our stock 
5 can ship 6/9/17
Available Factory Stock 
More available to ship 8/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1617003-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Input Voltage: 26.5 VDC
Coil Resistance: 300 Ω
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Suppression Diode: Without
Termination Type: Socket Pins
Mounting Type: Panel Mount
Shock: 50G's, 11 ms
Coil Voltage: 26.5 VDC
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 20G's, 10 – 2000Hz
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 2341 mW
Contact Current Rating: 10 A
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Transistor Driver: Without
Customers Who Bought 1617003-2 Also Bought
DESCRIPTION
B07B311BC3 = 07 10AMP RELAY
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?