surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1616050-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1616050-7

TE Connectivity / AMP Brand

DHL31=RELAY

PRICING per piece  AVAILABILITY real time   
1-1 :$34299.190
2-4 :$17578.330
5-9 :$10975.730
10-24 :$8917.800
25 + :$6859.840
10 can ship tomorrow
In our stock 
More available to ship 8/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1616050-7
RoHS: No
Number of Poles: 3
Contact Arrangement: 3PDT-NO
Mounting Type: Chassis
Product Type: Contactor
Actuating System: DC
Auxiliary Contact Terminals: Wire - Connector
Coil Termination: Wire Connector
Coil Voltage (Max): 30 VDC
Coil Voltage Rating: 18 – 30 VDC
Contact Current Rating: 120 A
Contactor Type: Sealed
Product Category: Electromechanical Relays
Product Classification: Relays - Contactors
Terminal Configuration: 1/4-28 UNF-2A Stud
Customers Who Bought 1616050-7 Also Bought
DESCRIPTION
DHL31=RELAY
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?