1616037-1 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1616037-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1616037-1

TE Connectivity / AMP Brand

DH14B3=RELAY

PRICING per piece  AVAILABILITY Updated Today   
1-1 :$11378.69
2-4 :$5831.58
5-9 :$3641.19
10-24 :$2958.46
25 + :$2275.75
11 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/30/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
10 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1616037-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Number of Poles: 3
Contact Arrangement: 3PDT-NC
Mounting Type: Chassis
Product Type: Contactor
Actuating System: DC
Coil Termination: Solder Hooks
Coil Voltage (Max): 31 VDC
Coil Voltage Rating: 18 – 31 VDC
Contact Current Rating: 25 A
Contactor Type: Sealed
Product Category: Electromechanical Relays
Product Classification: Relays - Contactors
Terminal Configuration: Solder Hooks
Customers Who Bought 1616037-1 Also Bought
DESCRIPTION
DH14B3=RELAY
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99