1614881-2 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1614881-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1614881-2

TE Connectivity / AMP Brand

CPF0603 E 0.1% 10K 1K RL

PRICING per piece  AVAILABILITY Updated Today   
1-999 :$0.1228
1,000-1,999 :$0.117
2,000-3,999 :$0.110
4,000-7,999 :$0.103
8,000 + :$0.100
1581 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
17,000 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1614881-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Tolerance: .1 %
Voltage Rating: 50 V
Number of Resistors: 1
Temperature Coefficient: ±25 ppm/°C
Power Rating: .063 W
Termination Type: Solder
Dimensions: 1.55 x .8 x .45 mm
Resistance: 10K Ω
Resistance Range: 1kΩ – 1MΩ Ω
Resistor Type: Precision Resistor
Product Type: Fixed Resistor
Mount Style: Surface Mount
Number of Terminations: 2
Packaging Method: Taped & Reeled
Size Code: 0603
Customers Who Bought 1614881-2 Also Bought
DESCRIPTION
CPF0603 E 0.1% 10K 1K RL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99