1612120-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1612120-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1612120-1

TE Connectivity / AMP Brand

11DIA SQUIB SLIM MK-2 PLUG HSG

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.610
25-99 :$0.600
100-249 :$0.550
250-499 :$0.407
500-999 :$0.393
1,000-1,999 :$0.362
2,000-2,399 :$0.339
2,400 + :$0.332
75 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1612120-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Housing
Maximum Voltage Rating: N/A
Family: 1612120
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: N/A
Operating Temperature: N/A
Dimension: 11.8 mm
Customers Who Bought 1612120-1 Also Bought
DESCRIPTION
11DIA SQUIB SLIM MK-2 PLUG HSG

Product Highlights
  • Application Type = Seat Belt
  • Housing
  • Housing Type = Connector
  • Housing Color = Yellow
  • Serviceable
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: KR
ECCN: EAR99