surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1611456-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
13-24 :$20.65
25-37 :$16.11
38-49 :$14.13
50 + :$13.85
0 (sold out)
In our stock 
More available to ship 7/7/17
Manufacturer’s Lead Time 
Minimum Order: 13
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1611456-7
RoHS: Yes
Power Rating: 40 VA
Termination Type: Lead
Product Type: Transformer
Mount Style: Foot
Packaging Method: Bulk Pack
Primary Voltage: 575 V
Secondary Voltage: 10 V
Customers Who Bought 1611456-7 Also Bought
DESCRIPTION
4000-78E07K999=TRANSFORMER-AN#

Product Highlights
  • 4000-Class II [UL 1585] Series
  • Primary Voltage = 575 VAC
  • Secondary Voltage = 24 VAC
  • Transformer Rating = 40 VA
  • Size = 22.22 [7/8]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8504314065
COO: MX
ECCN: EAR99
DID YOU KNOW?