surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1609989-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$435.54
10-19 :$416.04
20 + :$390.35
4 can ship today
In our stock 
More available to ship 9/26/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1609989-9
RoHS: Yes
Output Type: Terminal Block
Input Type: Terminal Block
Current Rating: 180 A
Wiring Configuration: DELTA (3 wire + ground)
Comment: 3-Phase Applications
Filter Type: 3-Phase Power Line
Filtered: Yes
Mount Style: Flanged
Operating Temperature Range: -10 – 50 °C
Voltage (Max): 480 VAC
Customers Who Bought 1609989-9 Also Bought
DESCRIPTION
180BCF10=F8240
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8548900100
COO: RO
ECCN: EAR99
DID YOU KNOW?