surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
160928-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

160928-4

TE Connectivity / AMP Brand

FF 250 REC 0.5-1.0MM2 TPPB

PRICING per piece  AVAILABILITY real time   
1,000-7,499 :$0.180
7,500-11,249 :$0.111
11,250-14,999 :$0.088
15,000 + :$0.086
0 (sold out)
In our stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 160928-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Quick Disconnect Terminal
Color: N/A
Family: 160928
Wire Size: 17-20 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (3)
Customers Who Bought 160928-4 Also Bought
DESCRIPTION
FF 250 REC 0.5-1.0MM2 TPPB

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40-2.30 [.055-.090] mm [in]
  • Receptacle Style = Straight
PART CLASSIFICATION DATA
HTS: 7326908588
COO: IT
ECCN: EAR99
DID YOU KNOW?