surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1609209-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1609209-4

TE Connectivity / AMP Brand

Conn RJ-45 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
6 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1609209-4
RoHS: No
Type: RJ-45
Maximum Voltage Rating: N/A
Family: 6609209
Pitch: 2.54 mm
Maximum Current Rating: 2.3/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Gender: F
Operating Temperature: N/A
Dimension: 22.86 x 20.83 mm
Customers Who Bought 1609209-4 Also Bought
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99