surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1609139-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1609139-2

TE Connectivity / AMP Brand

MA101 PEM CONNECTOR=F6901

PRICING per piece  AVAILABILITY real time   
1-9 :$0.74
10-14 :$0.66
15-24 :$0.63
25-49 :$0.60
50-99 :$0.55
100-499 :$0.53
500 + :$0.49
503 can ship tomorrow
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1609139-2
RoHS: Yes
Cable Length: N/A
Maximum Voltage Rating: N/A
Family: MA101
Wire Size: N/A
Cable Type: Discrete Wire
Maximum Current Rating: N/A
Gender: PL
Operating Temperature: N/A
Connector Type: Power
Connector Type A: Power
Connector Type B: Not Included
Contact Termination: N/A
Customers Who Bought 1609139-2 Also Bought
DESCRIPTION
MA101 PEM CONNECTOR=F6901

Product Highlights
  • Accessory - Filters - EMI/RFI
  • Accessory Type = Plug Only
  • Used With M Series
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?