surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
160913-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

160913-4

TE Connectivity / AMP Brand

FF 250 REC 2.5-4.0MM2 TPPB

PRICING per piece  AVAILABILITY real time   
1,000-3,749 :$0.229
3,750-7,499 :$0.217
7,500-11,249 :$0.134
11,250 + :$0.106
25,000 can ship Monday
In our stock 
13,057 can ship 6/1/17
Incoming stock 
More available to ship 10/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 160913-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Quick Disconnect Terminal
Color: N/A
Family: 160913
Wire Size: 11-13 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (2)
Customers Who Bought 160913-4 Also Bought
DESCRIPTION
FF 250 REC 2.5-4.0MM2 TPPB

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
  • Insulation Diameter = 3.30-4.50 [.130-.177] mm [in]
  • Receptacle Style = Straight
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: IT
ECCN: EAR99
DID YOU KNOW?