surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1609124-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1609124-2

TE Connectivity / AMP Brand

Power Entry Module EMI/RFI Filtered 3 POS 250VAC 6A

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
18 can ship today
In our stock 
In Stock quantities placed in the next
14 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1609124-2
RoHS: Unknown
Type: EMI/RFI Filtered
Maximum Voltage Rating: 250 VAC
Family: 1609124
Additional Hardware: N/A
Maximum Current Rating: 6/Contact A
Number of Contacts: 3
Mounting: Snap-In
Customers Who Bought 1609124-2 Also Bought
DESCRIPTION
Power Entry Module EMI/RFI Filtered 3 POS 250VAC 6A
PART CLASSIFICATION DATA
HTS: 8536698000
ECCN: EAR99
DID YOU KNOW?