1609122-2 TE Connectivity / AMP Brand | Power Entry Module
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1609122-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1609122-2

TE Connectivity / AMP Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Switch/Fuse/Voltage Selector ST 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-4 :$38.75
5-9 :$37.69
10-19 :$34.21
20 + :$32.97
185 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
3 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1609122-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 16
Type: EMI/RFI Filtered
Termination Method: Quick Connect
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 1609122
Operating Frequency: N/A
Packaging: N/A
Additional Hardware: Switch/Fuse/Voltage Selector
Maximum Current Rating: 2 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Snap-In
Gender: M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1609122-2 Also Bought
DESCRIPTION
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Switch/Fuse/Voltage Selector ST 1 Port

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • L (2-6 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
ECCN: EAR99