1609112-2 TE Connectivity / AMP Brand | Power Entry Module
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1609112-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-4 :$7.68
5-9 :$6.91
10-19 :$6.56
20-41 :$6.24
42-99 :$5.92
100-209 :$5.66
210-499 :$5.48
500 + :$5.15
252 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1609112-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 42
Type: EMI/RFI Filtered
Termination Method: Quick Connect
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 1609112
Operating Frequency: 50 to 30000 KHz
Packaging: N/A
Additional Hardware: Switch
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Snap-In
Gender: M
Operating Temperature: -10 to 40 °C
Dimension: 30.93 x 41.19 x 23.62 mm
Customers Who Bought 1609112-2 Also Bought
DESCRIPTION
10CBS1=F7889 M0

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • C (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99