surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1609103-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1609103-5

TE Connectivity / AMP Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse RA 1 Port

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
3 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1609103-5
RoHS: No
Type: EMI/RFI Filtered
Termination Method: Faston
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 1609103
Operating Frequency: 30 to 30000 KHz
Packaging: N/A
Additional Hardware: Switch/Fuse
Maximum Current Rating: 3 A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: -10 to 40 °C
Dimension: 50.29 x 58.67 mm
Customers Who Bought 1609103-5 Also Bought
DESCRIPTION
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse RA 1 Port
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?