surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1609075-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1609075-9

TE Connectivity / AMP Brand

Power Line Filter EMI/RFI 15A 125VDC Panel Mount

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
153 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1609075-9
RoHS: No
Maximum Voltage Rating: 125 VDC
Family: 6609075
Operating Frequency: N/A
Maximum Current Rating: 15 A
Mounting: Panel Mount
Operating Temperature: -10 to 55 °C
Dimension: 50.29 x 20.57 mm
Customers Who Bought 1609075-9 Also Bought
PART CLASSIFICATION DATA
HTS: 8548900100
ECCN: EAR99