1609074-6 TE Connectivity / AMP Brand | Power Line Filters
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1609074-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1609074-6

TE Connectivity / AMP Brand

Power Line Filter RFI 60A 80VDC Threaded Stud Flange Mount

PRICING per each  AVAILABILITY Updated Today   
1-2 :$154.45
3 + :$151.78
7 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
12 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1609074-6
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum Voltage Rating: 80 VDC
Family: 1609074
Operating Frequency: N/A
Maximum Current Rating: 60 A
Mounting: Flange Mount
Operating Temperature: -10 to 55 °C
Dimension: 271.5 x 128.52 x 37.6 mm
Customers Who Bought 1609074-6 Also Bought
DESCRIPTION
Power Line Filter RFI 60A 80VDC Threaded Stud Flange Mount

Search Keywords:

RFI, Radio Frequency Interference, RJ-11, RJ-45, RJH, telephone, handset, Power line filters, power entry modules, IEC inlet, lighting, industrial
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99