surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1609016-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1609016-5

TE Connectivity / AMP Brand

Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
261 can ship today
In our stock 
In Stock quantities placed in the next
2 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1609016-5
RoHS: No
Maximum Voltage Rating: 250 VAC
Family: 1609016
Operating Frequency: 50,60 Hz
Maximum Current Rating: 3 A
Mounting: Panel Mount
Operating Temperature: -10 to 40 °C
Dimension: 50.3 mm
Customers Who Bought 1609016-5 Also Bought
DESCRIPTION
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount
PART CLASSIFICATION DATA
HTS: 8548900100
ECCN: EAR99
DID YOU KNOW?