surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
160773-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

160773-6

TE Connectivity / AMP Brand

Quick Disconnect Terminal 15-20AWG RCP 22.9mm 7.4mm Pre-Tin Loose Piece

PRICING per piece  AVAILABILITY real time   
1-499 :$0.157
500-999 :$0.134
1,000-1,499 :$0.120
1,500-2,999 :$0.108
3,000-5,999 :$0.103
6,000-11,999 :$0.098
12,000 + :$0.090
125 can ship today
In our stock 
More available to ship 8/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 160773-6
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 160773
Wire Size: 15-20 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 160773-6 Also Bought
DESCRIPTION
Quick Disconnect Terminal 15-20AWG RCP 22.9mm 7.4mm Pre-Tin Loose Piece

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]

Search Keywords:

UL-310, terminals and splices, Quick Connect/Disconnect Tabs and Receptacles, Lighting Interconnection Products, DIN 46244, Series 110, Posi-Lock, Poslok, Posi-Lok, RAST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?