160759-4 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
160759-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

160759-4

TE Connectivity / AMP Brand

PL 250 TERMINAL REC 0.5-1.5 MM2 TPPHBZ

PRICING per piece  AVAILABILITY Updated Today   
1-299 :$0.220
300-599 :$0.210
600-1,199 :$0.206
1,200-2,999 :$0.202
3,000-4,499 :$0.195
4,500 + :$0.183
8147 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 300
Order Increments: 300
In Stock quantities placed in the next
15 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 160759-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,500
Termination Method: Crimp
Family: 160759
Contact Material: Phosphor Bronze
Wire Size: 16-20 AWG
Packaging: Strip on Reel
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 22.3 x 7.35 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Signal
Shielded: No
ACCESSORIES
Customers Who Bought 160759-4 Also Bought
DESCRIPTION
PL 250 TERMINAL REC 0.5-1.5 MM2 TPPHBZ

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: IT
ECCN: EAR99