160684-4 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
160684-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

160684-4

TE Connectivity / AMP Brand

FF 110 REC 0.5-1.0MM2 TPBR

PRICING per piece  AVAILABILITY Updated Today   
1-1,999 :$0.0766
2,000-3,999 :$0.0730
4,000-5,999 :$0.0710
6,000-7,999 :$0.0670
8,000-9,999 :$0.0650
10,000-19,999 :$0.0520
20,000-29,999 :$0.0497
30,000-49,999 :$0.0472
50,000 + :$0.0376
58800 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/10/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 2000
Order Increments: 2000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 160684-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Type: Quick Disconnect Terminal
Color: N/A
Family: 160684
Wire Size: 17-20 AWG
Stud Size: N/A
Tab Size: 1.42 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 160684-4 Also Bought
DESCRIPTION
FF 110 REC 0.5-1.0MM2 TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 2.79 x 0.51 mm
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
  • Receptacle Style = Straight
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: IT
ECCN: EAR99