surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
160668-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

160668-2

TE Connectivity / AMP Brand

FF 110 REC 20-15 AWG PTPB LP

PRICING per piece  AVAILABILITY real time   
1-499 :$0.353
500-999 :$0.300
1,000-1,999 :$0.269
2,000-2,999 :$0.243
3,000-4,999 :$0.231
5,000-9,999 :$0.219
10,000-49,999 :$0.202
50,000 + :$0.155
12,040 can ship today
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 160668-2
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 160668
Wire Size: 15.5-20 AWG
Stud Size: N/A
Tab Size: 2.2 mm²
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 160668-2 Also Bought
DESCRIPTION
FF 110 REC 20-15 AWG PTPB LP

Product Highlights
  • Receptacle
  • Tab Fit = 2.79 x 0.79 mm
  • Wire Range = 0.50-1.50² [20-15] mm [AWG]
  • Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
  • Receptacle Style = Straight
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: IT
ECCN: EAR99
DID YOU KNOW?