surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-604771-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per knots  AVAILABILITY real time   
1-99 :$0.0567
100-699 :$0.0482
700-1,299 :$0.0434
1,300-2,499 :$0.0390
2,500-4,999 :$0.0370
5,000-9,999 :$0.0352
10,000 + :$0.0323
8,300 can ship tomorrow
In our stock 
More available to ship 7/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
17 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-604771-0
RoHS: Yes
Color: Black
Family: 604771
Packaging: Bag
Operating Temperature: N/A
Dimension: 103 x 2.44 x 0.94 mm
Style: Standard Locking
Body Material: Nylon
Customers Who Bought 1-604771-0 Also Bought
DESCRIPTION
CABLE TIE, 4" BLACK, 100PK

Product Highlights
  • AMP-TY Cable Tie
  • Cable Tie Style = Standard
  • Nylon Material
  • Length = 101.60 mm
  • Bag
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909995
COO: US
ECCN: EAR99
DID YOU KNOW?