surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1604083-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.780
100-149 :$0.710
150-299 :$0.630
300-599 :$0.600
600-1,199 :$0.570
1,200-4,999 :$0.540
5,000-9,999 :$0.468
10,000 + :$0.430
0 (sold out)
In our stock 
4,800 can ship 6/9/17
Available Factory Stock 
More available to ship 7/29/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1604083-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 1604083
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 32.7 x 53.65 x 21.85 mm
Customers Who Bought 1604083-1 Also Bought
DESCRIPTION
HSG,2X2 PWR PROD PLUR W/LATCH

Product Highlights
  • Modular Housing
  • 15 AMP Series, 30 AMP Series, 45 AMP Series
  • Type of Connector = 1-Pole Modular Connector
  • Current = 20 A, 30 A, 40 A
  • With Locking Feature
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?