160404-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
160404-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

160404-2

TE Connectivity / AMP Brand

PIDG WIRE PIN ASSY

PRICING per piece  AVAILABILITY Updated Today   
1,250-2,499 :$1.020
2,500-3,749 :$0.630
3,750-4,999 :$0.498
5,000 + :$0.488
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 1250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 160404-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Pin Terminal
Color: Yellow
Family: 160404
Wire Size: 10-12 AWG
Stud Size: N/A
Tab Size: N/A
Gender: M
Operating Temperature: N/A
ACCESSORIES (6)
Customers Who Bought 160404-2 Also Bought
DESCRIPTION
PIDG WIRE PIN ASSY

Product Highlights
  • Wire Pin
  • Insulation Support
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Not For Use With Double Wire
  • Length = 33.52 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99