surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1604001-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1604001-3

TE Connectivity / AMP Brand

120A SGL POLE HSG SUBASY,WHITE

PRICING per piece  AVAILABILITY real time   
1-109 :$2.40
110-219 :$2.16
220-439 :$1.96
440-879 :$1.85
880-1,649 :$1.76
1,650-4,999 :$1.67
5,000-9,999 :$1.45
10,000 + :$1.32
Request Quote
4,286 can ship today
In our stock 
More available to ship 4/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1604001-3
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 1604001
Pitch: N/R
Wire Size: 2-6 AWG
Maximum Current Rating: 120/Contact A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: PL
Operating Temperature: -20 to 105 °C
Dimension: 23.99 x 69.6 x 23.99 mm
Customers Who Bought 1604001-3 Also Bought
DESCRIPTION
120A SGL POLE HSG SUBASY,WHITE
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?