160366-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
160366-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

160366-2

TE Connectivity / AMP Brand

FF 110 SR. REC 22-20AWG TPBR

PRICING per piece  AVAILABILITY Updated Today   
2,000-3,999 :$0.0780
4,000-5,999 :$0.0759
6,000-7,999 :$0.0718
8,000-9,999 :$0.0686
10,000-19,999 :$0.0551
20,000-29,999 :$0.0530
30,000-49,999 :$0.0501
50,000 + :$0.0399
4000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
400 can ship 11/5/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
Minimum Order: 2000
Order Increments: 2000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 160366-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 160366
Wire Size: 20-22 AWG
Stud Size: N/A
Tab Size: 1.42 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 160366-2 Also Bought
DESCRIPTION
FF 110 SR. REC 22-20AWG TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 2.79 x 0.51 mm
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Insulation Diameter = 1.30-2.00 [.051-.078] mm [in]
  • Receptacle Style = Straight
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99