160300 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
160300 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

160300

TE Connectivity / AMP Brand

PLASTI-GRIP 12-10 RING M10

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.411
25-99 :$0.403
100-249 :$0.371
250-499 :$0.271
500-999 :$0.258
1,000-2,499 :$0.213
2,500 + :$0.209
84 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 160300
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Ring Tongue Terminal
Color: Yellow
Family: 160300
Wire Size: 10-12 AWG
Stud Size: 10 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
ACCESSORIES (6)
Customers Who Bought 160300 Also Bought
DESCRIPTION
PLASTI-GRIP 12-10 RING M10

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99