surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
160292 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

160292

TE Connectivity / AMP Brand

PLASTI-GRIP, RING, 12-10 M5

PRICING per piece  AVAILABILITY real time   
1-24 :$0.323
25-99 :$0.317
100-249 :$0.284
250-499 :$0.278
500-999 :$0.271
1,000-4,999 :$0.260
5,000-9,999 :$0.255
10,000 + :$0.253
Request Quote
4,992 can ship today
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 160292
RoHS: Yes
Type: Ring Tongue Terminal
Color: Yellow
Family: 160292
Wire Size: 10-12 AWG
Stud Size: 5 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
ACCESSORIES (6)
Customers Who Bought 160292 Also Bought
DESCRIPTION
PLASTI-GRIP, RING, 12-10 M5

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?