surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1601638-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1601638-1

TE Connectivity / AMP Brand

Labels Label Cover Vinyl Black/White 15.88x15.88mm

PRICING per piece  AVAILABILITY real time   
14,250-28,499 :$0.0910
28,500-42,749 :$0.0560
42,750-56,999 :$0.0443
57,000 + :$0.0434
45 can ship today
In our stock 
More available to ship 8/8/17
Manufacturer’s Lead Time 
Minimum Order: 14250
In Stock quantities placed in the next
7 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1601638-1
RoHS: Yes
Type: Label Cover
Color: Black/White
Family: QCC
Material: Vinyl
Finish: N/A
Operating Temperature: N/A
Dimensions: 15.88x15.88 mm
Customers Who Bought 1601638-1 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99