surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
160163-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

160163-2

TE Connectivity / AMP Brand

RING TONGUE WITH IS 3.1-5.3 MM2 TPBR

PRICING per piece  AVAILABILITY real time   
550-999 :$0.180
1,000 + :$0.150
Request Quote
24,170 can ship today
In our stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 550
Order Increments: 550
In Stock quantities placed in the next
7 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 160163-2
RoHS: Yes
Type: Ring Tongue Terminal
Color: N/R
Family: 160163
Wire Size: 10-12 AWG
Stud Size: 4.3 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 160163-2 Also Bought
DESCRIPTION
RING TONGUE WITH IS 3.1-5.3 MM2 TPBR

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?