surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
160129 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

160129

TE Connectivity / AMP Brand

TERM,SOLIS R 4/0 M10

PRICING per piece  AVAILABILITY real time   
1-9 :$8.62
10-24 :$7.86
25-99 :$7.19
100 + :$6.71
532 can ship today
In our stock 
500 can ship 9/18/17
Incoming stock 
More available to ship 9/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 160129
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Ring Tongue Terminal
Family: 160129
Wire Size: (4/0) AWG
Stud Size: 10 mm
Gender: N/A
Customers Who Bought 160129 Also Bought
DESCRIPTION
TERM,SOLIS R 4/0 M10

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?