surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
160101-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

160101-2

TE Connectivity / AMP Brand

RING TONGUE 20-16 AWG 0.0253 TPBR

PRICING per piece  AVAILABILITY real time   
4,500-8,999 :$0.158
9,000-13,499 :$0.097
13,500-17,999 :$0.077
18,000 + :$0.076
Request Quote
0 (sold out)
In our stock 
17,100 can ship 2/23/17
Incoming stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Minimum Order: 4500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 160101-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 6,000
Type: Ring Tongue Terminal
Color: N/R
Family: 160101
Wire Size: 15-20 AWG
Stud Size: 4 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 160101-2 Also Bought
DESCRIPTION
RING TONGUE 20-16 AWG 0.0253 TPBR

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99
DID YOU KNOW?