surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1601011-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1601011-1

TE Connectivity / AMP Brand

131-023-000=TAB,187X020,STDSMZ

PRICING per piece  AVAILABILITY real time   
1-24 :$0.063
25-99 :$0.062
100-249 :$0.060
250-499 :$0.059
500-999 :$0.058
1,000 + :$0.057
Request Quote
29,700 can ship today
In our stock 
More available to ship 3/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
18 minute(s) 34 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1601011-1
RoHS: Yes
Type: Magnet Wire Terminal
Color: N/R
Family: 1601011
Wire Size: 18-34 AWG
Stud Size: N/A
Tab Size: 2.41 mm²
Gender: M
Operating Temperature: N/A
Customers Who Bought 1601011-1 Also Bought
DESCRIPTION
131-023-000=TAB,187X020,STDSMZ

Product Highlights
  • Terminal
  • Terminal Configuration = Tab
  • .16 - 1.02 mm Magnet Wire Range
  • Unplated Plating
  • Specials = Standard
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?