1589482-6 TE Connectivity / AMP Brand | Connector Rectangular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1589482-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1589482-6

TE Connectivity / AMP Brand

STL015C5N = THRU-HOLE

PRICING per piece  AVAILABILITY Updated Today   
3-4 :$285.94
5-7 :$211.15
8-9 :$156.71
10 + :$153.58
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 3
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1589482-6
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Rectangular
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: STL015C5N
Pitch: 0.64 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Through Hole
Gender: PL
Operating Temperature: -200 to 200 °C
Dimension: 9.74 x 6.1 x 7.62 mm
Customers Who Bought 1589482-6 Also Bought
DESCRIPTION
STL015C5N = THRU-HOLE

Product Highlights
  • Connector
  • Connector Type = Plug
  • Number of Rows = 2
  • 15 Positions
  • Termination Style = Printed Circuit Board
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99