surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1589462-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1589462-6

TE Connectivity / AMP Brand

SSL005L2HN = SMT CONN

PRICING per piece  AVAILABILITY real time   
1-5 :$164.90
6-12 :$156.66
13-18 :$88.99
19-24 :$72.30
25 + :$70.86
Request Quote
100 can ship today
In our stock 
More available to ship 4/4/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1589462-6
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Number of Positions: 5
Termination Style: Printed Circuit Board
Housing Material: LCP (Liquid Crystal Polymer)
Contact Type: Socket
Strain Relief: Without
Length: .3085 in
Product Type: Connector
Height: .086 in
Backwall/Post Interruptions: Without
Centerline (Pitch): .64 mm
Connector Style: Receptacle
Contact Base Material: Beryllium Copper
Contact Mating Area Plating Material: Tin-Lead
Contact Retention: Without
Contact Shape: Round
Contact Termination Area Plating Material: Tin-Lead
Hardware Type: 1.0 mm X .160" Mounting Screw
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Retention: With
Mating Retention Type: Jackscrew
Mounting/Mating Hardware: With
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 5
Panel Mount Retention: Without
PCB Mount Alignment: Without
PCB Mount Retention: Without
PCB Mounting Orientation: Horizontal
PCB Mounting Style: Surface Mount
Preloaded: Yes
Surface Mount Extended Leads: Without
Threaded Jackscrew Hole (Receptacles Only): .039 in
Threaded Mounting Hole: 1 mm
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 1589462-6 Also Bought
DESCRIPTION
SSL005L2HN = SMT CONN

Product Highlights
  • Number of Rows = 1
  • Number of Positions = 5
  • Termination Style = Printed Circuit Board
  • Receptacle
  • PCB Mount Style = Surface Mount
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?