surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1589051-4

TE Connectivity / AMP Brand

SSL01511500PCM = SOLDER CUP

PRICING per piece  AVAILABILITY real time   
1-2 :$111.09
3-4 :$105.53
5-7 :$94.98
8-9 :$79.15
10 + :$77.57
6 can ship today
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 minute(s) 37 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1589051-4
RoHS: Yes
Number of Positions: 15
Termination Style: Solder Cup
Housing Material: LCP (Liquid Crystal Polymer)
Contact Type: Pin
Product Type: Connector
Boss: Without
Centerline (Pitch): .64 mm
Connector Style: Plug
Contact Layout: Inline
Contact Mating Area Plating Material: Gold
Contact Shape: Round
For Use With: Receptacle Assembly
Hardware Type: 1mm Non-Captive Jackscrew
Mounting Hardware: With
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 1
PCB Mounting Orientation: Vertical
Pick and Place Cover: Without
Preloaded: Yes
Series: Nanominiature
Stackable: No
Customers Who Bought 1589051-4 Also Bought
DESCRIPTION
SSL01511500PCM = SOLDER CUP

Product Highlights
  • Connector
  • Plug
  • Number of Rows = 1
  • Number of Positions = 15
  • Termination Style = Solder Cup
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?