surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1588908-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1588908-1

TE Connectivity / AMP Brand

PRO BEAM JR, FRRL KIT, PC 126 SEALED

PRICING per piece  AVAILABILITY real time   
1-9 :$14.88
10-24 :$14.58
25-49 :$13.86
50-99 :$13.42
100-499 :$10.64
500-999 :$9.22
1,000 + :$8.51
Request Quote
120 can ship Monday
In our stock 
More available to ship 4/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1588908-1
RoHS: Yes
Type: PRO BEAM
Termination Method: N/A
Family: 1588908
Body Orientation: Straight
Cable Diameter: N/A
Mounting: Cable Mount
Fiber Cable Type: N/A
Gender: N/A
Mode: Single Mode
Operating Temperature: -40 to 85 °C
Dimension: 18.15mm
Customers Who Bought 1588908-1 Also Bought
DESCRIPTION
PRO BEAM JR, FRRL KIT, PC 126 SEALED

Product Highlights
  • Ferrule Kit
  • PRO BEAM® Jr.
  • Singlemode
  • Fiber Size = 126 Micron
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?