surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1586627-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1586627-1

TE Connectivity / AMP Brand

04P CMNL HDR VRT W/DH LF

PRICING per piece  AVAILABILITY real time   
1-25 :$1.61
26-99 :$1.53
100-249 :$1.50
250-599 :$1.38
600-1,199 :$1.31
1,200-1,799 :$0.81
1,800-2,399 :$0.63
2,400 + :$0.60
Request Quote
1,824 can ship tomorrow
See alternative parts
In our stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1586627-1
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1586627
Pitch: 5.08 mm
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 10.29mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
770328-1
770328-1
In Stock:  1077
Customers Who Bought 1586627-1 Also Bought
DESCRIPTION
04P CMNL HDR VRT W/DH LF

Product Highlights
  • Connector
  • Preloaded
  • Connector Style = Header - Pin
  • Contact Type = Pin
  • Through Hole Contact Termination Type
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?