surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1586514-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1586514-2

TE Connectivity / AMP Brand

03P CMNL HDR ASSY PC NATL LF

PRICING per piece  AVAILABILITY real time   
1-99 :$1.49
100-299 :$1.34
300-499 :$1.21
500-999 :$1.15
1,000-1,999 :$1.09
2,000 + :$1.00
Request Quote
936 can ship tomorrow
See alternative parts
In our stock 
2,548 can ship 2/27/17
Incoming stock 
More available to ship 5/31/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1586514-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1586514
Pitch: 5.08 mm
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 10.28mm
ACCESSORIES (3)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
350210-2
350210-2
In Stock:  98
Customers Who Bought 1586514-2 Also Bought
DESCRIPTION
03P CMNL HDR ASSY PC NATL LF

Product Highlights
  • Header
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 3
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?