1586495-4 TE Connectivity / AMP Brand | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1586495-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1586495-4

TE Connectivity / AMP Brand

04P DUAC 94V0 W0/PEG WO/DH LF

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.720
25-99 :$0.680
100-521 :$0.650
522-1,043 :$0.620
1,044-1,565 :$0.462
1,566-2,087 :$0.410
2,088 + :$0.402
0 (sold out)
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1586495-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 348
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 1586495
Pitch: 4.2 mm
Maximum Current Rating: 9/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: N/A
ALTERNATIVE PRODUCTS
Recommended Replacement
1586038-4
1586038-4
In Stock:  10409

Customers Who Bought 1586495-4 Also Bought
DESCRIPTION
04P DUAC 94V0 W0/PEG WO/DH LF

Product Highlights
  • Header
  • AMP-DUAC/PL
  • 0 Power Positions
  • 4 Signal Positions
  • PCB Mount Angle = Vertical
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99