1586075-4 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1586075-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1586075-4

TE Connectivity / AMP Brand

4P RCPT VAL-U-LOK V2 BLK

Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.214
100-499 :$0.204
500-999 :$0.194
1,000-2,499 :$0.184
2,500-4,999 :$0.175
5,000-7,499 :$0.131
7,500-9,999 :$0.122
10,000 + :$0.120
1403 Ships 11/22/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/7/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
10 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1586075-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Family: 1586075
Pitch: 4.2 mm
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Customers Who Bought 1586075-4 Also Bought
DESCRIPTION
4P RCPT VAL-U-LOK V2 BLK
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99