surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1586043-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1586043-8

TE Connectivity / AMP Brand

8P VAL-U-LOK R/A HDR SCR MT V2

PRICING per piece  AVAILABILITY real time   
1-139 :$0.630
140-279 :$0.570
280-419 :$0.510
420-699 :$0.484
700-1,399 :$0.460
1,400-24,999 :$0.423
25,000-99,999 :$0.367
100,000 + :$0.282
1,735 can ship today
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1586043-8
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 1586043
Pitch: 4.2 mm
Maximum Current Rating: 9/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 28 x 19.4 mm
ACCESSORIES (2)
Customers Who Bought 1586043-8 Also Bought
DESCRIPTION
8P VAL-U-LOK R/A HDR SCR MT V2

Product Highlights
  • Pin Header
  • Number of Circuits = 8
  • UL 94V-2
  • Number of Rows = Dual
  • Right Angle Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: TW
ECCN: EAR99
DID YOU KNOW?