1586038-4 TE Connectivity / AMP Brand | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1586038-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1586038-4

TE Connectivity / AMP Brand

4P VRT HDR VAL-U-LOK V0

PRICING per piece  AVAILABILITY Updated Today   
1-599 :$0.3619
600-1,199 :$0.3255
1,200-1,799 :$0.2933
1,800-2,999 :$0.2787
3,000-5,999 :$0.2642
6,000-24,999 :$0.2434
25,000-99,999 :$0.2111
100,000 + :$0.1622
10409 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1586038-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 600
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 1586038
Pitch: 4.2 mm
Maximum Current Rating: 9/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 9.6 x 12.8 mm
ACCESSORIES (2)
Customers Who Bought 1586038-4 Also Bought
DESCRIPTION
4P VRT HDR VAL-U-LOK V0

Product Highlights
  • Pin Header
  • Number of Circuits = 4
  • UL 94V-0
  • Number of Rows = Dual
  • Vertical Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: TW
ECCN: EAR99