1-582557-1 TE Connectivity / AMP Brand | Connector Card Edge
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image

1-582557-1

TE Connectivity / AMP Brand

Conn Card Edge RCP 22 POS 2.54mm ST Panel Mount

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$399.13
25-58 :$379.18
59-116 :$360.22
117-175 :$185.55
176-233 :$125.95
234 + :$123.43
132 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-582557-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 39
Type: Card Edge
Termination Method: N/A
Family: 582557
Pitch: 2.54 mm
Body Orientation: Straight
Number of Contacts: 22
Mounting: Panel Mount
Customers Who Bought 1-582557-1 Also Bought
DESCRIPTION
Conn Card Edge RCP 22 POS 2.54mm ST Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99