surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1577640-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1577640-1

TE Connectivity / AMP Brand

TERMINAL RT PIDG PEEK STRATO 14-12 AWG

PRICING per piece  AVAILABILITY real time   
1-24 :$4.67
25-99 :$4.44
100-249 :$4.22
250-499 :$4.00
500-749 :$2.46
750-999 :$1.96
1,000 + :$1.91
300 can ship tomorrow
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1577640-1
RoHS: Yes
Type: PIDG Ring Tongue Terminal
Color: Beige
Family: 1577640
Wire Size: 12-14 AWG
Stud Size: N/A
Tab Size: N/A
Mounting: Cable Mount
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (2)
Customers Who Bought 1577640-1 Also Bought
DESCRIPTION
TERMINAL RT PIDG PEEK STRATO 14-12 AWG
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?